Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS5837-02BA21
Order Code3676986
Product RangeMS5837 Series
Also Known As20000979-00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.180 (CNY71.3934) |
| 10+ | CNY60.720 (CNY68.6136) |
| 25+ | CNY57.730 (CNY65.2349) |
| 50+ | CNY55.720 (CNY62.9636) |
| 100+ | CNY53.920 (CNY60.9296) |
| 250+ | CNY53.070 (CNY59.9691) |
| 500+ | CNY52.210 (CNY58.9973) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.18 (CNY71.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS5837-02BA21
Order Code3676986
Product RangeMS5837 Series
Also Known As20000979-00
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeI2C Digital
Operating Pressure Min300bar
Pressure Measurement TypeAbsolute
Operating Pressure Max1.2bar
Supply Voltage Min1.5V
Voltage Rating3.6V
Port Style-
Supply Voltage Max3.6V
Supply Current20.09µA
Sensor Case / PackageModule
No. of Pins4Pins
Sensor Output TypeDigital
Accuracy± 4 mbar
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMS5837 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
300bar
Operating Pressure Max
1.2bar
Voltage Rating
3.6V
Supply Voltage Max
3.6V
Sensor Case / Package
Module
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
MS5837 Series
SVHC
No SVHC (21-Jan-2025)
Sensor Output Type
I2C Digital
Pressure Measurement Type
Absolute
Supply Voltage Min
1.5V
Port Style
-
Supply Current
20.09µA
No. of Pins
4Pins
Accuracy
± 4 mbar
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001