Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoC93432
Order Code9913742
Product RangeMT2
Also Known As6-1462000-2, C93432
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoC93432
Order Code9913742
Product RangeMT2
Also Known As6-1462000-2, C93432
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeMT2
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance280ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MT2 series Signal Relay suitable for use with telecom/signal (dry circuit, test access, ringing).
- Bifurcated contacts
- 2-Form-C contacts (2CO, 2 changeover contacts)
- Meets FCC part 68 and ITU-T K20
- 2A Switching current
Applications
Industrial, Communications & Networking, Test & Measurement, Consumer Electronics, Medical, Automotive
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
280ohm
Contact Configuration
DPDT
Product Range
MT2
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175