Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-142
Order Code2775580
Product RangePTFM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-142
Order Code2775580
Product RangePTFM Series
Technical Datasheet
Sensing Temperature Min-30°C
Sensing Temperature Max300°C
Resistance100ohm
Product RangePTFM Series
Technical Specifications
Sensing Temperature Min
-30°C
Resistance
100ohm
SVHC
No SVHC (23-Jan-2024)
Sensing Temperature Max
300°C
Product Range
PTFM Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038