Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1393783-6
Order Code1175096
Product RangeOUAZ Series
Also Known AsOUAZ-SH-124L
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1393783-6
Order Code1175096
Product RangeOUAZ Series
Also Known AsOUAZ-SH-124L
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeOUAZ Series
Relay MountingThrough Hole
Coil Type-
Relay TerminalsSolder
Contact Voltage VAC120V
Contact Voltage VDC24V
Contact MaterialSilver Palladium
Coil Resistance2.8kohm
SVHCTo Be Advised
Product Overview
The OUAZ-SH-124L is a signal PCB Relay with DC coil. This QUAZ-series relay has 1-form-C (1CO) AgPd alloy contact with wash tight sealing. Typical applications such as telecommunications and office machine.
- PCB terminal type
- -30 to 70°C Ambient temperature range
Applications
Communications & Networking
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
2.8kohm
Contact Configuration
SPDT
Product Range
OUAZ Series
Coil Type
-
Contact Voltage VAC
120V
Contact Material
Silver Palladium
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005