Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY772.170 (CNY872.5521) |
5+ | CNY707.170 (CNY799.1021) |
10+ | CNY663.330 (CNY749.5629) |
25+ | CNY600.470 (CNY678.5311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY772.17 (CNY872.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoR-1802
Order Code3279043
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass H
Measured Temperature Min-
Measured Temperature Max180°C
Resistance @ 0°C-
RTD Element MaterialCopper
Probe Material-
Probe Diameter-
Cable TerminationWire Leaded
Wire Configuration3-Wire
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-
Resistance @ 0°C
-
Probe Material
-
Cable Termination
Wire Leaded
RTD Accuracy
Class H
Measured Temperature Max
180°C
RTD Element Material
Copper
Probe Diameter
-
Wire Configuration
3-Wire
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866