Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY767.630 (CNY867.4219) |
5+ | CNY756.360 (CNY854.6868) |
10+ | CNY745.090 (CNY841.9517) |
25+ | CNY721.640 (CNY815.4532) |
50+ | CNY708.830 (CNY800.9779) |
Price for:Each
Minimum: 1
Multiple: 1
CNY767.63 (CNY867.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoR-7119
Order Code3279045
Technical Datasheet
Sensing Temperature Min-
RTD TypeComponent with Leads
Sensing Temperature Max180°C
RTD AccuracyClass H
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max180°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Cable TerminationWire Leaded
Wire Configuration3-Wire
Technical Specifications
Sensing Temperature Min
-
Sensing Temperature Max
180°C
Resistance
100ohm
Measured Temperature Max
180°C
RTD Element Material
Platinum
Probe Diameter
-
Wire Configuration
3-Wire
RTD Type
Component with Leads
RTD Accuracy
Class H
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Cable Termination
Wire Leaded
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062778