Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRFHD4012WG
Order Code9659617
Product RangeRF Series
Also Known As9-1415521-1
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRFHD4012WG
Order Code9659617
Product RangeRF Series
Also Known As9-1415521-1
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage12VDC
Contact Current16A
Product RangeRF Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance360ohm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RF series General Purpose PCB Power Relay with 1-pole 16A and 1-form-A (NO) or 1-form-B (NC) contacts. The WG version of materials comes in accordance to IEC 60335-1.
- Quick connect terminals for load side
- Reinforced insulation (EN 61810, 60335, 60730)
- Coil power 400mW
- Ambient temperature up to 105°C
Applications
Industrial, Consumer Electronics, HVAC, Power Management
Technical Specifications
Contact Configuration
SPST
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
RF Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016