Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRN73C1E2K1BTDF
Order Code2612813
Product RangeRN73 Series
Also Known As7-1879129-1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1000+ | CNY3.620 (CNY4.0906) |
5000+ | CNY3.170 (CNY3.5821) |
10000+ | CNY2.620 (CNY2.9606) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY3,620.00 (CNY4,090.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRN73C1E2K1BTDF
Order Code2612813
Product RangeRN73 Series
Also Known As7-1879129-1
Technical Datasheet
Resistance2.1kohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRN73 Series
Temperature Coefficient± 10ppm/°C
Voltage Rating25V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RN73C1E2K1BTDF from TE Connectivity is RN73 series high stability 2.1Kohm thin film (nichrome) precision chip resistor. Value of resistance restricted to the E96 and E24 value grids. This resistor is produced with three sputtered layers giving optimum performance. This resistor has an accurate and uniform physical dimension to facilitate placement.
- Available in 0402 [1005 Metric] chip size
- Resistance tolerance is ±0.1%
- Maximum operating voltage is 25V
- ±10ppm/°C temperature coefficient
- Operating temperature range from -55°C to +155°C
- Insulation resistance is 1000Mohm
- Stability of 0.5%
- Rated power of 0.063W at 70°C
- Electroplated 100% matte Sn finish
Technical Specifications
Resistance
2.1kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
RN73 Series
Voltage Rating
25V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002