Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRN73C2A90K9BTDF
Order Code1141014
Product RangeRN73 Series
Also Known As1676461-2, RN 0805 90K9 0.1% 10PPM 1KRL
Technical Datasheet
302 In Stock
2,000 more incoming. You can reserve stock now
302 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.130 (CNY5.7969) |
| 50+ | CNY3.760 (CNY4.2488) |
| 100+ | CNY3.310 (CNY3.7403) |
| 250+ | CNY3.230 (CNY3.6499) |
| 500+ | CNY3.150 (CNY3.5595) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.13 (CNY5.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRN73C2A90K9BTDF
Order Code1141014
Product RangeRN73 Series
Also Known As1676461-2, RN 0805 90K9 0.1% 10PPM 1KRL
Technical Datasheet
Resistance90.9kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRN73 Series
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Type RN73 series is a high stability precision chip resistor. The resistor is produced with three sputtered layers giving optimum performance. Values are restricted to the E96 and E24 value grids. The RN73 has accurate and uniform physical dimensions to facilitate placement. Typical applications include communications, industrial controls, instrumentation and medical.
- Thin film (nichrome)
- Terminal finish electroplated 100% matte Sn
- Operating temperature range from -55 to 155°C
Technical Specifications
Resistance
90.9kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
RN73 Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063