Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC-LASER
Order Code4378435
Also Known As2447921-1
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,313.700 (CNY4,874.481) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,313.70 (CNY4,874.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC-LASER
Order Code4378435
Also Known As2447921-1
Technical Datasheet
Accessory TypeLaser Alignment Device
For Use WithAMP SLC Series Safety Light Curtains
SVHCNo SVHC (27-Jun-2024)
Product Overview
SLC-LASER is a laser alignment device. This laser alignment device allows a fast and reliable optical alignment of safety light curtains; also compatible with the use of the SLC-MB floor mounting columns. SLC-LASER devices emit a laser beam with visible red light with useful range up to 100 m. The use is recommended for aligning light curtains that operate over long distances or multiple sides with the use of deflecting mirrors.
- Light source has laser diode – wavelength 650nm
- Class light source II – EN 60825-1
- Beam divergence <lt/> 0.5mrd
- Maximum power of 1mW
- Power supply (VDC): 3 (2 AAA batteries)
- Fastening quick fastening to the light curtains
- Dimension is 117 x 48 x 80mm (H x W x D)
Technical Specifications
Accessory Type
Laser Alignment Device
SVHC
No SVHC (27-Jun-2024)
For Use With
AMP SLC Series Safety Light Curtains
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22216