Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoSMA-A0204FTDX1K2
Order Code2838103
Product RangeSMA-A Series
Also Known As5-2176315-1, MELF SMA_A 1K2 1% 50PPM 0204 0.4W
Technical Datasheet
5,485 In Stock
Need more?
5485 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.560 (CNY1.7628) |
50+ | CNY1.310 (CNY1.4803) |
250+ | CNY0.505 (CNY0.5706) |
500+ | CNY0.360 (CNY0.4068) |
1500+ | CNY0.214 (CNY0.2418) |
3000+ | CNY0.195 (CNY0.2204) |
15000+ | CNY0.170 (CNY0.1921) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.80 (CNY8.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoSMA-A0204FTDX1K2
Order Code2838103
Product RangeSMA-A Series
Also Known As5-2176315-1, MELF SMA_A 1K2 1% 50PPM 0204 0.4W
Technical Datasheet
Resistance1.2kohm
Product RangeSMA-A Series
Voltage Rating200V
Resistor TechnologyMetal Film
Power Rating400mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
1.2kohm
Voltage Rating
200V
Power Rating
400mW
Temperature Coefficient
± 50ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SMA-A Series
Resistor Technology
Metal Film
Resistance Tolerance
± 1%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SMA-A0204FTDX1K2
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019