Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1200+ | CNY9.890 (CNY11.1757) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1200
Multiple: 1200
CNY11,868.00 (CNY13,410.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMF733KJT
Order Code3618652
Technical Datasheet
Power Rating7W
Resistor TypeHigh Power
Temperature Coefficient± 100ppm/°C
Product Length23mm
Qualification-
Technical Specifications
Power Rating
7W
Temperature Coefficient
± 100ppm/°C
Qualification
-
Resistor Type
High Power
Product Length
23mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001512