Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1200+ | CNY9.110 (CNY10.2943) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1200
Multiple: 1200
CNY10,932.00 (CNY12,353.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMF743KJT
Order Code3595968
Technical Datasheet
Resistance Tolerance± 5%
Power Rating7W
Resistor TechnologyMetal Film
Resistor TypeHigh Power
Temperature Coefficient± 100ppm/°C
Voltage Rating750V
Product Width9.5mm
Operating Temperature Max200°C
Qualification-
Technical Specifications
Resistance Tolerance
± 5%
Resistor Technology
Metal Film
Temperature Coefficient
± 100ppm/°C
Product Width
9.5mm
Qualification
-
Power Rating
7W
Resistor Type
High Power
Voltage Rating
750V
Operating Temperature Max
200°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536