Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1910160129-009
Order Code2908724
Product RangeHBPR Series
Your Part Number
Technical Datasheet
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.690 (CNY249.3797) |
| 5+ | CNY214.570 (CNY242.4641) |
| 10+ | CNY208.380 (CNY235.4694) |
| 25+ | CNY195.850 (CNY221.3105) |
| 50+ | CNY191.310 (CNY216.1803) |
| 100+ | CNY185.800 (CNY209.954) |
| 250+ | CNY178.920 (CNY202.1796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.69 (CNY249.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1910160129-009
Order Code2908724
Product RangeHBPR Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Alloy Body
Locking TypeScrew
For Use WithAMP EMC Series Heavy Duty Connectors
Product RangeHBPR Series
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
Screw
Product Range
HBPR Series
Connector Body Material
Aluminum Alloy Body
For Use With
AMP EMC Series Heavy Duty Connectors
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.527083