Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1920100225-009
Order Code2908727
Your Part Number
Technical Datasheet
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.510 (CNY240.1363) |
| 5+ | CNY208.100 (CNY235.153) |
| 10+ | CNY203.770 (CNY230.2601) |
| 25+ | CNY199.360 (CNY225.2768) |
| 50+ | CNY188.140 (CNY212.5982) |
| 100+ | CNY183.950 (CNY207.8635) |
| 250+ | CNY178.790 (CNY202.0327) |
Price for:Each
Minimum: 1
Multiple: 1
CNY212.51 (CNY240.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1920100225-009
Order Code2908727
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry, Top Entry
Connector Body MaterialAluminum Alloy Body
Rectangular Shell SizeH10B
For Use WithAMP EMC Series Heavy Duty Connectors
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry, Top Entry
Rectangular Shell Size
H10B
Connector Body Material
Aluminum Alloy Body
For Use With
AMP EMC Series Heavy Duty Connectors
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432