Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT2310-P24
Order Code240590
Product RangeT01 Series
Also Known As5-1437723-9
531 In Stock
Need more?
140 Delivery in 3-4 Business Days(Shanghai stock)
391 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.660 (CNY288.8958) |
| 10+ | CNY230.920 (CNY260.9396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY255.66 (CNY288.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT2310-P24
Order Code240590
Product RangeT01 Series
Also Known As5-1437723-9
Connector TypeCircular Industrial
Product RangeT01 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts24Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The T2310-P24 is a 24-way Free Plug, accepts pin contacts. This TRIAD 01 series circular connector is suitable for mating with panel housings. Easy grip coupling, coarse thread and anti-vibration lock assist rapid coupling and decoupling.
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
No SVHC (07-Jul-2017)
Product Range
T01 Series
No. of Contacts
24Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026