Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT2330-S24
Order Code240849
Product RangeT01 Series
Technical Datasheet
169 In Stock
Need more?
169 Delivery in 3-4 Business Days(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.590 (CNY225.5367) |
| 10+ | CNY158.190 (CNY178.7547) |
| 20+ | CNY146.600 (CNY165.658) |
| 60+ | CNY142.350 (CNY160.8555) |
| 100+ | CNY137.750 (CNY155.6575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.59 (CNY225.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT2330-S24
Order Code240849
Product RangeT01 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeT01 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts24Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
No SVHC (07-Jul-2017)
Product Range
T01 Series
No. of Contacts
24Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026