Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061420004-002..
Order Code4695607
Product RangeT406 Series
Your Part Number
Technical Datasheet
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.050 (CNY113.0565) |
| 10+ | CNY85.060 (CNY96.1178) |
| 25+ | CNY78.680 (CNY88.9084) |
| 100+ | CNY72.300 (CNY81.699) |
| 250+ | CNY67.770 (CNY76.5801) |
| 500+ | CNY64.540 (CNY72.9302) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.05 (CNY113.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061420004-002..
Order Code4695607
Product RangeT406 Series
Technical Datasheet
Connector Type AM8 Sensor Right Angle 4 Position Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeT406 Series
SVHCLead
Technical Specifications
Connector Type A
M8 Sensor Right Angle 4 Position Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
Lead
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
T406 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001