Print Page
Image is for illustrative purposes only. Please refer to product description.
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.140 (CNY100.7282) |
| 10+ | CNY75.780 (CNY85.6314) |
| 25+ | CNY71.030 (CNY80.2639) |
| 100+ | CNY64.410 (CNY72.7833) |
| 250+ | CNY60.380 (CNY68.2294) |
| 500+ | CNY57.510 (CNY64.9863) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.14 (CNY100.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4110411051-000
Order Code2912980
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingB Coded
Connector Body MaterialBrass Body
Contact MaterialBronze
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
B Coded
Contact Material
Bronze
Current Rating
4A
SVHC
Lead (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454