Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4111001041-000
Order Code2627771
Your Part Number
Technical Datasheet
1,156 In Stock
1,000 more incoming. You can reserve stock now
53 Delivery in 3-4 Business Days(SG stock)
1103 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.580 (CNY56.0254) |
| 10+ | CNY42.120 (CNY47.5956) |
| 100+ | CNY35.800 (CNY40.454) |
| 250+ | CNY33.560 (CNY37.9228) |
| 500+ | CNY31.960 (CNY36.1148) |
| 1000+ | CNY30.440 (CNY34.3972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.58 (CNY56.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4111001041-000
Order Code2627771
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCLead (25-Jun-2025)
Product Overview
T4111001041-000 is a 4-pole, M12 field installable connector.
- A coding, M12 male screw connection, straight, unshielded connector
- PG7 cable outlet
- Threaded coupling
- Cable mount (free-hanging)
- 250V, 4A rated
- IP67 rating
- Operating temperature range from -40 to 85°C (-40 to 185°F)
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024