Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.230 (CNY47.7199) |
| 10+ | CNY35.880 (CNY40.5444) |
| 25+ | CNY33.630 (CNY38.0019) |
| 50+ | CNY32.020 (CNY36.1826) |
| 100+ | CNY30.490 (CNY34.4537) |
| 250+ | CNY28.580 (CNY32.2954) |
| 500+ | CNY27.220 (CNY30.7586) |
| 1000+ | CNY25.920 (CNY29.2896) |
| 2500+ | CNY24.510 (CNY27.6963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.23 (CNY47.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4111002021-000
Order Code4142414
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions2 Positions
Connector CodingA Coded
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialBronze
Contact PlatingGold
Voltage Rating250V
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Connector Coding
A Coded
Contact Material
Bronze
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
2 Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948