Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.390 (CNY60.3307) |
| 10+ | CNY45.360 (CNY51.2568) |
| 25+ | CNY42.520 (CNY48.0476) |
| 50+ | CNY40.490 (CNY45.7537) |
| 100+ | CNY38.550 (CNY43.5615) |
| 250+ | CNY36.140 (CNY40.8382) |
| 500+ | CNY34.420 (CNY38.8946) |
| 1000+ | CNY32.780 (CNY37.0414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.39 (CNY60.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4111402041-000
Order Code2912986
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingB Coded
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
B Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024