Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4130012081-000.
Order Code3014536
Your Part Number
Technical Datasheet
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.690 (CNY106.9997) |
| 10+ | CNY80.460 (CNY90.9198) |
| 25+ | CNY75.420 (CNY85.2246) |
| 100+ | CNY68.400 (CNY77.292) |
| 250+ | CNY64.110 (CNY72.4443) |
| 500+ | CNY61.050 (CNY68.9865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.69 (CNY107.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4130012081-000.
Order Code3014536
Technical Datasheet
Sensor Connector MountingStraight Panel Mount
Connector Body MaterialCopper Alloy Body
Contact MaterialCopper Alloy
Current Rating2A
Technical Specifications
Sensor Connector Mounting
Straight Panel Mount
Contact Material
Copper Alloy
Connector Body Material
Copper Alloy Body
Current Rating
2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015527