Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.910 (CNY212.3383) |
| 10+ | CNY153.880 (CNY173.8844) |
| 20+ | CNY139.600 (CNY157.748) |
| 50+ | CNY133.450 (CNY150.7985) |
| 120+ | CNY126.140 (CNY142.5382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY187.91 (CNY212.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4144435051-000.
Order Code3388708
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
Sensor Contact TypePCB Pin
Sensor Connector MountingRight Angle Panel Mount
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Connector Mounting
Right Angle Panel Mount
Contact Material
Copper Alloy
Current Rating
4A
Sensor Connector Size
M12
Sensor Contact Type
PCB Pin
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02394