Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161220008-003
Order Code3679655
Product RangeT416 Series
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY173.980 (CNY196.5974) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY173.98 (CNY196.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161220008-003
Order Code3679655
Product RangeT416 Series
Technical Datasheet
Connector Type A90° M12 Plug
No. of Positions8 Positions
Cable Length - Metric1.5m
Product RangeT416 Series
Technical Specifications
Connector Type A
90° M12 Plug
Cable Length - Metric
1.5m
No. of Positions
8 Positions
Product Range
T416 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15876