Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY85.240 (CNY96.3212) |
10+ | CNY83.050 (CNY93.8465) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.24 (CNY96.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161410005-002.
Order Code3050558
Technical Datasheet
Connector Type A90° M12 Receptacle
No. of Positions5 Positions
Cable Length - Metric1m
Technical Specifications
Connector Type A
90° M12 Receptacle
Cable Length - Metric
1m
No. of Positions
5 Positions
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075478