Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.530 (CNY233.3789) |
| 10+ | CNY202.180 (CNY228.4634) |
| 25+ | CNY197.830 (CNY223.5479) |
| 100+ | CNY179.420 (CNY202.7446) |
| 250+ | CNY174.220 (CNY196.8686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.53 (CNY233.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAA751A5501-020.
Order Code3296459
Technical Datasheet
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric2m
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
2m
No. of Positions
5 Positions
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.160801