Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAB62546501-002
Order Code3358538
Your Part Number
Technical Datasheet
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY196.420 (CNY221.9546) |
| 5+ | CNY181.670 (CNY205.2871) |
| 10+ | CNY166.910 (CNY188.6083) |
| 25+ | CNY156.450 (CNY176.7885) |
| 50+ | CNY149.000 (CNY168.370) |
| 100+ | CNY143.980 (CNY162.6974) |
Price for:Each
Minimum: 1
Multiple: 1
CNY196.42 (CNY221.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAB62546501-002
Order Code3358538
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions2 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
2 Positions
Cable Length - Imperial
3.28ft
SVHC
Lead (27-Jun-2024)
Connector Type B
M12 Receptacle
Cable Length - Metric
1m
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.03