Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD2423A201-200
Order Code3782778
Your Part Number
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,673.190 (CNY1,890.7047) |
| 5+ | CNY1,464.040 (CNY1,654.3652) |
| 10+ | CNY1,213.060 (CNY1,370.7578) |
| 25+ | CNY1,188.800 (CNY1,343.344) |
| 50+ | CNY1,172.900 (CNY1,325.377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,673.19 (CNY1,890.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD2423A201-200
Order Code3782778
Technical Datasheet
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric20m
Cable Length - Imperial65.6ft
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
20m
No. of Positions
4 Positions
Cable Length - Imperial
65.6ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.773828