Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY847.390 (CNY957.5507) |
| 5+ | CNY741.460 (CNY837.8498) |
| 10+ | CNY614.350 (CNY694.2155) |
| 25+ | CNY550.800 (CNY622.404) |
| 50+ | CNY508.430 (CNY574.5259) |
| 100+ | CNY502.040 (CNY567.3052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY847.39 (CNY957.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAX3812A202-005
Order Code3780653
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric5m
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Connector Type B
Free End
Cable Length - Metric
5m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6804