Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTE50BR15J
Order Code3771472
Product RangeTE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.270 (CNY178.8451) |
| 2+ | CNY144.420 (CNY163.1946) |
| 3+ | CNY130.570 (CNY147.5441) |
| 5+ | CNY116.720 (CNY131.8936) |
| 10+ | CNY102.860 (CNY116.2318) |
| 20+ | CNY93.410 (CNY105.5533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.27 (CNY178.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTE50BR15J
Order Code3771472
Product RangeTE Series
Technical Datasheet
Product RangeTE Series
Power Rating50W
Resistance Tolerance± 5%
Voltage Rating-
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max225°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
TE Series
Resistance Tolerance
± 5%
Resistor Type
High Power
Product Height
-
Operating Temperature Max
225°C
SVHC
No SVHC (21-Jan-2025)
Power Rating
50W
Voltage Rating
-
Resistor Mounting
Chassis Mount
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165564