Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTE60BR18J
Order Code3771492
Product RangeTE Series
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.040 (CNY175.1952) |
| 2+ | CNY143.680 (CNY162.3584) |
| 3+ | CNY132.320 (CNY149.5216) |
| 5+ | CNY120.960 (CNY136.6848) |
| 10+ | CNY109.590 (CNY123.8367) |
| 20+ | CNY93.630 (CNY105.8019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.04 (CNY175.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTE60BR18J
Order Code3771492
Product RangeTE Series
Technical Datasheet
Resistance0.18ohm
Product RangeTE Series
Power Rating60W
Voltage Rating-
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Operating Temperature Min-25°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.18ohm
Power Rating
60W
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Qualification
-
Product Range
TE Series
Voltage Rating
-
Resistor Type
High Power
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072