Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTJT1506R8J
Order Code2532130
Product RangeTJT Series
Also Known As2176247-6
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY539.490 (CNY609.6237) |
2+ | CNY528.710 (CNY597.4423) |
3+ | CNY517.920 (CNY585.2496) |
5+ | CNY507.130 (CNY573.0569) |
10+ | CNY496.340 (CNY560.8642) |
20+ | CNY485.550 (CNY548.6715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY539.49 (CNY609.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTJT1506R8J
Order Code2532130
Product RangeTJT Series
Also Known As2176247-6
Technical Datasheet
Resistance6.8ohm
Product RangeTJT Series
Power Rating150W
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Voltage Rating-
Resistor Technology-
Temperature Coefficient± 260ppm/°C
Resistor TypeHigh Reliability, High Stability
Resistor MountingChassis Mount
Product Length120mm
Product Width80mm
Product Height10mm
Operating Temperature Min-25°C
Operating Temperature Max250°C
Qualification-
Product Overview
- High Power Resistor
Technical Specifications
Resistance
6.8ohm
Power Rating
150W
Resistor Terminals
Wire Leaded
Resistor Technology
-
Resistor Type
High Reliability, High Stability
Product Length
120mm
Product Height
10mm
Operating Temperature Max
250°C
SVHC
No SVHC (19-Jan-2021)
Product Range
TJT Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 260ppm/°C
Resistor Mounting
Chassis Mount
Product Width
80mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2