Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLM2HDR082FTE
Order Code2483602
Product RangeTLM Series
Also Known As3-2176157-6
Your Part Number
Technical Datasheet
6,993 In Stock
Need more?
6993 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.270 (CNY2.5651) |
| 100+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.650 (CNY1.8645) |
| 1000+ | CNY1.480 (CNY1.6724) |
| 2000+ | CNY1.370 (CNY1.5481) |
| 4000+ | CNY1.290 (CNY1.4577) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY22.70 (CNY25.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLM2HDR082FTE
Order Code2483602
Product RangeTLM Series
Also Known As3-2176157-6
Technical Datasheet
Resistance0.082ohm
Product RangeTLM Series
Resistor Case / Package2010 [5025 Metric]
Power Rating750mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length5mm
Product Width2.5mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max55°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
0.082ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TLM Series
Power Rating
750mW
Resistor Technology
Metal Foil
Product Length
5mm
Product Height
0.55mm
Operating Temperature Max
55°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003