Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,002.640 (CNY2,262.9832) |
5+ | CNY1,878.720 (CNY2,122.9536) |
10+ | CNY1,878.000 (CNY2,122.140) |
25+ | CNY1,877.280 (CNY2,121.3264) |
50+ | CNY1,876.560 (CNY2,120.5128) |
100+ | CNY1,875.830 (CNY2,119.6879) |
Product Information
Product Overview
U5600-000005-030PA is a wireless pressure transducer. This wireless pressure transducer from UltraStable line is enclosed in a stainless steel and PBT housing. This high-accuracy, 24-bit ADC digital output wireless transducer eliminates hard wiring and provides remote process control and monitoring via Bluetooth® 4.2 wireless communication. This series is suitable for the measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. The wetted surfaces of the pressure ports are made from 316L stainless steel. The port design uses no internal O-rings or organics exposed to the pressure media which provides excellent durability and long-term performance. Applications include gas and liquid flow measurements, tank liquid level measurements, liquid and gas filter monitoring, corrosive gases and liquids, remote and hard-to-reach locations, factory process control, energy generation, and management.
- Bluetooth 4.2 wireless communication
- 32-bit digital pressure data output
- 16-bit digital temperature data output
- Weatherproof IP65 rating, excellent long-term stability
- Withstands 50g shock and a maximal 10g vibration
- As low as ±0.1% pressure non-linearity
- As low as ±0.75% total error band (TEB), 1/4 MNPT port fitting
- Absolute pressure type, 2.7V supply voltage, 2400MHz frequency bandwidth
- 30psi pressure range, Bluetooth output signal, IP67 protection
- Operating temperature range from -20 to +85°C
Technical Specifications
Absolute
NPT Male
0psi
30psi
1/4" - 18 NPT
2.3VDC
Gas, Liquid
Digital
-20°C
MEAS U5600 Series
Digital
Absolute
3VDC
1/4"
-
3.6VDC
I2C
316L Stainless Steel
85°C
Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate