Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoU5600-00000E-007BA
Order Code3676995
Product RangeMEAS U5600 Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,237.710 (CNY2,528.6123) |
5+ | CNY2,148.180 (CNY2,427.4434) |
10+ | CNY2,083.730 (CNY2,354.6149) |
25+ | CNY2,005.550 (CNY2,266.2715) |
50+ | CNY1,927.370 (CNY2,177.9281) |
100+ | CNY1,849.180 (CNY2,089.5734) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,237.71 (CNY2,528.61 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoU5600-00000E-007BA
Order Code3676995
Product RangeMEAS U5600 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeBSPT
Operating Pressure Min0psi
Operating Pressure Max100psi
Voltage Rating3V
Pressure Port Size1/4"
Transducer Connection / Termination-
Supply Voltage Min2.3VDC
Supply Voltage Max3.6VDC
Media TypeGas, Liquid
Output InterfaceI2C
Sensor Output TypeDigital
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMEAS U5600 Series
SVHCBis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0psi
Voltage Rating
3V
Transducer Connection / Termination
-
Supply Voltage Max
3.6VDC
Output Interface
I2C
Housing Material
316L Stainless Steel
Operating Temperature Max
85°C
SVHC
Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Pressure Port Type
BSPT
Operating Pressure Max
100psi
Pressure Port Size
1/4"
Supply Voltage Min
2.3VDC
Media Type
Gas, Liquid
Sensor Output Type
Digital
Operating Temperature Min
-20°C
Product Range
MEAS U5600 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073