Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23057A 2A101
Order Code1175010
Product RangeV23057
Also Known AsV23057-A0002-A101
Technical Datasheet
392 In Stock
Need more?
21 Next business day delivery available(Shanghai stock)
371 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY61.320 (CNY69.2916) |
5+ | CNY59.970 (CNY67.7661) |
10+ | CNY58.690 (CNY66.3197) |
20+ | CNY57.520 (CNY64.9976) |
50+ | CNY56.340 (CNY63.6642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.32 (CNY69.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23057A 2A101
Order Code1175010
Product RangeV23057
Also Known AsV23057-A0002-A101
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current5A
Product RangeV23057
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance330ohm
Product Overview
The V23057 series General Purpose Power PCB Relay with 1-pole 8A, 1-form-C (CO) or 1-form-A (NO) contacts.
- Vertical and horizontal version
- Version with bifurcated contacts
- Wash tight
- 4kV Coil-contact
Applications
Industrial, Power Management, Thermal Management, Clock & Timing
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
330ohm
Coil Voltage
12VDC
Product Range
V23057
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Nickel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014