Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23134J1052D642
Order Code9913785
Product RangePower Relay F7 Series
Also Known AsV23134J1052D642
Your Part Number
Technical Datasheet
372 In Stock
Need more?
35 Next business day delivery available(Shanghai stock)
337 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.540 (CNY69.5402) |
| 5+ | CNY60.530 (CNY68.3989) |
| 10+ | CNY59.520 (CNY67.2576) |
| 20+ | CNY57.880 (CNY65.4044) |
| 50+ | CNY56.000 (CNY63.280) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.54 (CNY69.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23134J1052D642
Order Code9913785
Product RangePower Relay F7 Series
Also Known AsV23134J1052D642
Technical Datasheet
Coil Voltage12VDC
Contact Current50A
Contact ConfigurationSPST-NO
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangePower Relay F7 Series
Contact Voltage DC Nom12V
Coil Resistance90ohm
Contact MaterialSilver Nickel Oxide
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Power Relay F7 series from TE Connectivity are automotive relays. These plug-in maxi ISO relays are used in ABS control, cooling fan, energy management, engine control, glow plug, heated front screen, ignition, front lamps, rear lamps, fog light and main switch/supply relay.
- SPST-NO contact configuration
- Contact current of 70A
- Rated coil voltage of 12VDC or 24VDC
- Pin assignment similar to ISO 7588 part 1 standards
Applications
Automotive, Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver Nickel Oxide
Contact Current
50A
Relay Mounting
Plug In
Product Range
Power Relay F7 Series
Coil Resistance
90ohm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035