Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No9-1393809-1
Order Code1197664
Product RangeCradle N V23154 Series
Also Known AsV23154Z1002
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No9-1393809-1
Order Code1197664
Product RangeCradle N V23154 Series
Also Known AsV23154Z1002
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsQuick Connect
No. of Pins16Pins
Current Rating5A
Voltage Rating-
Product RangeCradle N V23154 Series
Product Overview
The V23154-Z1002 is a Cradle Socket made of polycarbonate with silver-plated copper tin contacts for printed circuit mounting. It is provided with printed circuit board socket and grounding provision.
- Size-II
Applications
Industrial
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
16Pins
Voltage Rating
-
Socket Terminals
Quick Connect
Current Rating
5A
Product Range
Cradle N V23154 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006