Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoXS-C 499
Order Code3587175
Product RangeXS-C Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12,473.870 (CNY14,095.4731) |
| 5+ | CNY11,946.710 (CNY13,499.7823) |
| 10+ | CNY11,705.940 (CNY13,227.7122) |
| 25+ | CNY11,415.580 (CNY12,899.6054) |
| 50+ | CNY11,242.940 (CNY12,704.5222) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12,473.87 (CNY14,095.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoXS-C 499
Order Code3587175
Product RangeXS-C Series
Technical Datasheet
Transducer Function-
Power Rating-
Operating Temperature Max150°C
LVDT TypeAC
Dielectric Withstand Voltage-
Insulation Testing Voltage-
Insulation Resistance-
Product RangeXS-C Series
Technical Specifications
Transducer Function
-
Operating Temperature Max
150°C
Dielectric Withstand Voltage
-
Insulation Resistance
-
Power Rating
-
LVDT Type
AC
Insulation Testing Voltage
-
Product Range
XS-C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217728