Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoXS-C 999
Order Code3587173
Product RangeXS-C Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22,332.700 (CNY25,235.951) |
| 5+ | CNY21,388.890 (CNY24,169.4457) |
| 10+ | CNY20,957.820 (CNY23,682.3366) |
| 25+ | CNY20,437.960 (CNY23,094.8948) |
| 50+ | CNY20,128.880 (CNY22,745.6344) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22,332.70 (CNY25,235.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoXS-C 999
Order Code3587173
Product RangeXS-C Series
Technical Datasheet
Transducer Function-
Power Rating-
Operating Temperature Min-55°C
Transducer Output TypeVoltage
Dielectric Withstand Voltage-
Insulation Testing Voltage-
Product RangeXS-C Series
Technical Specifications
Transducer Function
-
Operating Temperature Min
-55°C
Dielectric Withstand Voltage
-
Product Range
XS-C Series
Power Rating
-
Transducer Output Type
Voltage
Insulation Testing Voltage
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.290304