register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13,665.600 (CNY15,442.128) |
Product Information
Product Overview
EMI-NF-PROBE-AU is a TEKBOX TBPS01 near field probes for Tektronix EMC pre-compliance. This set of magnetic field and electric field probes is for radiated emissions EMC pre-compliance measurements. The probes are used in the near field of sources of electromagnetic radiation and serve to locate and identify potential sources of interference within the building blocks of electronic assemblies. The probes act similar to wide bandwidth antennas, picking up radiated emissions from components, PCB traces, housing openings or gaps, and from any other parts that could be emitting RF. Suitable for radiated EMC measurement, RF immunity testing, contactless (load free) relative measurement of RF signal chains, contactless (load free) relative measurement of oscillators, modulators.
- Slim design for good access in between tightly spaced components
- Shielded loops to avoid picking up common mode noise; insensitive to the human hand
- Frequency range up to 6GHz
- Insulated with rubber coating
- Probes are usually connected to a spectrum analyser
- 1MHz to 1GHz frequency measurement range
Contents
EMC probe set consists of H20, H10, H5, E5, 75cm SMB to SMA cable, measurement plots.
Technical Specifications
E5, H5, H10, H20 EMC Probe Set, 75 cm SMB to SMA cable, measurement plots
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate