2 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,400.000 (CNY10,622.000) |
Product Information
Product Overview
TBS1102C is a TBS1000C series digital storage oscilloscope with 100MHz bandwidth and 2-channel. Offering affordable performance in a compact design, the TBS1000C oscilloscope provides the features, versatility and durability required by today's educational institutions, embedded designers, and maker community. The TBS1102C includes a 7" WVGA colour display with up to 1GS/s sample rate and a five-year warranty. Its innovative courseware system integrates lab exercises with step-by-step instructions for students.
- 32 automated measurements, small footprint and light weight
- Dual window FFT with simultaneous time and frequency domain views
- Trigger frequency counter, pan and zoom capability
- Multi-language user interface with 10 languages support in user interface and front panel overlay
- HelpAnywhere® system provides useful tips and hints throughout the user interface
- Fanless design contributes to low noise operation
- USB 2.0 host port on the front panel, USB 2.0 device port on rear panel
- Designed for educational institutions, embedded design engineers and maker community
- USB 2.0 host port on the front panel, USB 2.0 device port on rear panel
- Designed for educational institutions, embedded design engineers and maker community
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Oscilloscope, TPP0200 10x passive probe one per analogue channel, Compliance and safety instructions, Programmer manual, Power cord, Calibration certificate, Five-year warranty covering all parts and labour, excluding probes.
Technical Specifications
TBS1000C Series
100MHz
20 kpts
WVGA TFT Colour
5 Years
No SVHC (27-Jun-2024)
2 Analogue
1GSPS
-
DSO, TPP0200 Passive Probe, Compliance & Safety Instructions, Prog Manual, Power Cord, Calibration
-
Technical Docs (1)
Alternatives for TBS1102C
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate