Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSA502
Order Code3227613
Product RangePreventa XCS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY872.280 (CNY985.6764) |
| 5+ | CNY854.840 (CNY965.9692) |
| 10+ | CNY837.390 (CNY946.2507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY872.28 (CNY985.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSA502
Order Code3227613
Product RangePreventa XCS Series
Technical Datasheet
Product RangePreventa XCS Series
Contact Configuration3PST-2NO / 1NC
Switch TerminalsScrew
Contact Voltage AC Max250V
Contact Current AC Max6A
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max540mA
Technical Specifications
Product Range
Preventa XCS Series
Switch Terminals
Screw
Contact Current AC Max
6A
Contact Voltage DC Max
24V
Contact Configuration
3PST-2NO / 1NC
Contact Voltage AC Max
250V
IP Rating
-
Contact Current DC Max
540mA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44