Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMEP060BT21F
Order Code2915016
Product RangeOsiSense XM Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,817.490 (CNY2,053.7637) |
5+ | CNY1,688.410 (CNY1,907.9033) |
10+ | CNY1,579.840 (CNY1,785.2192) |
25+ | CNY1,524.450 (CNY1,722.6285) |
50+ | CNY1,474.910 (CNY1,666.6483) |
100+ | CNY1,426.790 (CNY1,612.2727) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,817.49 (CNY2,053.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMEP060BT21F
Order Code2915016
Product RangeOsiSense XM Series
Technical Datasheet
Pressure Type-
Sensor Output TypeAnalogue
Pressure Port TypeBSPP Male
Operating Pressure Min0bar
Voltage Rating24VDC
Operating Pressure Max60bar
Port StyleG1/4
Pressure Port SizeG1/4A
Supply Current23mA
Transducer Connection / TerminationDeutsch, 3 Pin
Supply Voltage Min9VDC
Supply Voltage Max36VDC
Media TypeAir, Fresh Water, Hydraulic Oil
Output Interface-
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeOsiSense XM Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
-
Pressure Port Type
BSPP Male
Voltage Rating
24VDC
Port Style
G1/4
Supply Current
23mA
Supply Voltage Min
9VDC
Media Type
Air, Fresh Water, Hydraulic Oil
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
OsiSense XM Series
Sensor Output Type
Analogue
Operating Pressure Min
0bar
Operating Pressure Max
60bar
Pressure Port Size
G1/4A
Transducer Connection / Termination
Deutsch, 3 Pin
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
100°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98