Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMEP5K0PT130
Order Code2914985
Product RangeOsiSense XM Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,772.620 (CNY2,003.0606) |
| 5+ | CNY1,495.630 (CNY1,690.0619) |
| 10+ | CNY1,389.890 (CNY1,570.5757) |
| 25+ | CNY1,274.170 (CNY1,439.8121) |
| 50+ | CNY1,256.530 (CNY1,419.8789) |
| 100+ | CNY1,231.400 (CNY1,391.482) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,772.62 (CNY2,003.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMEP5K0PT130
Order Code2914985
Product RangeOsiSense XM Series
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Sensor Output TypeAnalogue
Operating Pressure Min0psi
Operating Pressure Max5000psi
Voltage Rating5VDC
Pressure Port Size1/4"-18
Port Style1/4" - 18 NPT
Supply Current7mA
Transducer Connection / TerminationDeutsch, 3 Pin
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Media TypeAir, Fresh Water, Hydraulic Oil
Output Interface-
Sensor Output TypeRatiometric
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeOsiSense XM Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
-
Sensor Output Type
Analogue
Operating Pressure Max
5000psi
Pressure Port Size
1/4"-18
Supply Current
7mA
Supply Voltage Min
4.5VDC
Media Type
Air, Fresh Water, Hydraulic Oil
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
OsiSense XM Series
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Voltage Rating
5VDC
Port Style
1/4" - 18 NPT
Transducer Connection / Termination
Deutsch, 3 Pin
Supply Voltage Max
5.5VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
100°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979