Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLA160D2S11
Order Code1973997
Product RangeXMLA Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,355.270 (CNY2,661.4551) |
5+ | CNY2,060.860 (CNY2,328.7718) |
10+ | CNY1,707.570 (CNY1,929.5541) |
25+ | CNY1,530.930 (CNY1,729.9509) |
50+ | CNY1,413.170 (CNY1,596.8821) |
100+ | CNY1,337.870 (CNY1,511.7931) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,355.27 (CNY2,661.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLA160D2S11
Order Code1973997
Product RangeXMLA Series
Technical Datasheet
Pressure TypeDifferential
Pressure Fitting StyleG 1/4" BSP
Pressure Port TypeG 1/4" BSP
Operating Pressure Min10bar
Operating Pressure Max160bar
Contact ConfigurationSPDT
Sensor MountingPanel / Chassis
Switching Voltage Max120VAC
Electrical ConnectionScrew Clamp Terminals
Switching Current Max100mA
Switching Voltage DC Resistive250V
Switching Current DC Resistive100mA
Pressure Port SizeG1/4
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeXMLA Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XMLA160D2S11 is a Pressure Switch for detection of hydraulic oil. 4 terminal blocks. Silver snap action auxiliary contacts. Electrical control circuit. 25mΩ conforming to IEC 255-7 category 3 and 25mΩ conforming to NF C 93-050 method A. Zinc alloy enclosure. Piston pressure actuator. Detection of 1 single threshold. Screw-clamp terminal.
- IP66 Protection rating (conforming to EN/IEC 60529)
- Fixed differential scale
- -25 to 70°C Operating temperature
Applications
Industrial
Technical Specifications
Pressure Type
Differential
Pressure Port Type
G 1/4" BSP
Operating Pressure Max
160bar
Sensor Mounting
Panel / Chassis
Electrical Connection
Screw Clamp Terminals
Switching Voltage DC Resistive
250V
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
XMLA Series
Pressure Fitting Style
G 1/4" BSP
Operating Pressure Min
10bar
Contact Configuration
SPDT
Switching Voltage Max
120VAC
Switching Current Max
100mA
Switching Current DC Resistive
100mA
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90322000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74