Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,167.410 (CNY2,449.1733) |
| 5+ | CNY2,121.000 (CNY2,396.730) |
| 10+ | CNY2,074.590 (CNY2,344.2867) |
| 25+ | CNY2,028.180 (CNY2,291.8434) |
| 50+ | CNY1,981.770 (CNY2,239.4001) |
| 100+ | CNY1,935.360 (CNY2,186.9568) |
Product Information
Product Overview
The XMLG series Pressure Transmitter and Pressure Switch characterized by its ceramic pressure measuring cell. The deformation caused by the pressure is transmitted to the resistors of a Wheatstone bridge silk-screened on the ceramic. The change in resistance is then processed by the integrated electronics for providing either a digital or analog output signal. Pressure transmitter has an analog 4 to 20mA or 0 to 10V output that is proportional to the measuring range. Pressure and vacuum switch has a solid-state NPN or PNP normally closed (NC) output. An anti-leakage system integrated in products for pressures ≥40bar prevents fluid leakage in the event of the measuring cell destructive pressure being exceeded. This compact product offers excellent EMC characteristics are particularly suited to difficult industrial environments.
- Electrical connection
- Ceramic measuring cell
- Leakage protection
- Threaded connection
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
-
Current
24VDC
G1/4A
3 Pin M12 Connector
33VDC
-
303 Stainless Steel
85°C
No SVHC (15-Jan-2018)
BSPP Male
0bar
1bar
G1/4 (1/4" BSP)
0
Air, Corrosive Fluid, Fresh Water, Hydraulic Oil
Analogue
-15°C
OsiSense XMLG Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate