Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS1N18PA349L1
Order Code3213200
Product RangeXS Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,247.120 (CNY1,409.2456) |
| 5+ | CNY1,052.010 (CNY1,188.7713) |
| 10+ | CNY977.770 (CNY1,104.8801) |
| 25+ | CNY887.630 (CNY1,003.0219) |
| 50+ | CNY844.920 (CNY954.7596) |
| 100+ | CNY828.030 (CNY935.6739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,247.12 (CNY1,409.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS1N18PA349L1
Order Code3213200
Product RangeXS Series
Technical Datasheet
Sensing Range Max10mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max50°C
Thread Size - MetricM18
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypePNP
Supply Voltage DC Min12V
Sensing Distance Nom10mm
Supply Voltage Min12VDC
Supply Voltage DC Max24V
Supply Voltage Max24VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP68, IP69K
Operating Temperature Min-25°C
Product RangeXS Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
10mm
Operating Temperature Max
50°C
Sensing Distance Min
-
Sensor Output Type
PNP
Sensing Distance Nom
10mm
Supply Voltage DC Max
24V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP68, IP69K
Product Range
XS Series
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M18
Sensing Distance Max
-
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172