Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS1N30PA349
Order Code3213205
Product RangeXS Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY994.060 (CNY1,123.2878) |
| 5+ | CNY926.130 (CNY1,046.5269) |
| 10+ | CNY900.800 (CNY1,017.904) |
| 25+ | CNY870.500 (CNY983.665) |
| 50+ | CNY849.780 (CNY960.2514) |
| 100+ | CNY832.790 (CNY941.0527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY994.06 (CNY1,123.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS1N30PA349
Order Code3213205
Product RangeXS Series
Technical Datasheet
Sensing Range Max20mm
Thread Size - MetricM30
Sensor Output TypePNP
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Product RangeXS Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
20mm
Sensor Output Type
PNP
Supply Voltage DC Max
24V
SVHC
To Be Advised
Thread Size - Metric
M30
Supply Voltage DC Min
12V
Product Range
XS Series
Alternatives for XS1N30PA349
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185